Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerNXP
Manufacturer Part NoOM13526UL
Order Code2890634
Technical Datasheet
Kit Application TypeInterface
Application Sub TypeGPIO Expander
Silicon ManufacturerNXP
Silicon Core NumberPCAL6524
Product Range-
Kit ContentsDemo Board PCAL6524
SVHCNo SVHC (27-Jun-2018)
Product Overview
PCAL6524 Fm+ I2C 24bit GPIO demo board. It allows bidirectional voltage level translation and GPIO expansion between 0.8V to 3.6V on SCL/SDA and 1.8V, 2.5V, 3.3V, 5.5V on I/O ports.
- Direct connection to OM13260 Fm+ I2C-bus development board
- Easy to use GUI based software demonstrates the capabilities of the PCAL6524
- Jumper configuration for most features of PCAL6524
- Flexible power supply configuration 3.3V, 5V or external supply
- Direct connection to OM13303 GPIO target board for I/O visualization
- Convenient test points for easy scope measurements and signal access
- Jumper configuration of device I2C address
- LED indicators for power and /INT
- No external power supply required and obtains +5 V power from PC USB port
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Kit Application Type
Interface
Silicon Manufacturer
NXP
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Application Sub Type
GPIO Expander
Silicon Core Number
PCAL6524
Kit Contents
Demo Board PCAL6524
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0025