Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoP2040NSN7MMC
Order Code2890298
Product RangeQorIQ Family QorIQ P-Series Series Microprocessors
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerNXP
Manufacturer Part NoP2040NSN7MMC
Order Code2890298
Product RangeQorIQ Family QorIQ P-Series Series Microprocessors
Technical Datasheet
Product RangeQorIQ Family QorIQ P-Series Series Microprocessors
No. of CPU Cores4Cores
Program Memory Size-
IC Case / PackageFBGA
No. of Pins780Pins
Supply Voltage Min-
Supply Voltage Max1V
Operating Frequency Max1.2GHz
Interfaces-
No. of I/O's27I/O's
Data Bus Width32 bit
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max105°C
Qualification-
MPU SeriesQorIQ P-Series
MPU FamilyQorIQ
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Product Range
QorIQ Family QorIQ P-Series Series Microprocessors
Program Memory Size
-
No. of Pins
780Pins
Supply Voltage Max
1V
Interfaces
-
Data Bus Width
32 bit
Operating Temperature Min
0°C
Qualification
-
MPU Family
QorIQ
No. of CPU Cores
4Cores
IC Case / Package
FBGA
Supply Voltage Min
-
Operating Frequency Max
1.2GHz
No. of I/O's
27I/O's
IC Mounting
Surface Mount
Operating Temperature Max
105°C
MPU Series
QorIQ P-Series
SVHC
No SVHC (27-Jun-2018)
Technical Docs (3)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.1
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
Product traceability