Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerNXP
Manufacturer Part NoP82B715PN
Order Code1211741
Technical Datasheet
Synthesizer TypeFrequency
Frequency400kHz
Supply Voltage Min4.5V
Supply Voltage Max12V
Digital IC CaseDIP
No. of Pins8Pins
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Technical Specifications
Synthesizer Type
Frequency
Supply Voltage Min
4.5V
Digital IC Case
DIP
Operating Temperature Min
0°C
Product Range
-
Frequency
400kHz
Supply Voltage Max
12V
No. of Pins
8Pins
Operating Temperature Max
70°C
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000833