Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerNXP
Manufacturer Part NoPCA9515D,112
Order Code2212063
Technical Datasheet
Logic Device TypeBidirectional
Logic Family / Base Number-
Logic Case StyleSOIC
IC Case / PackageSOIC
No. of Pins8Pins
Supply Voltage Min3V
Supply Voltage Max3.6V
Logic IC Family-
Logic IC Base Number-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
Product Overview
The PCA9515D is a BiCMOS I²C-Bus Repeater intended for application in I²C-bus and SMBus systems. While retaining all the operating modes and features of the I²C-bus system, it permits extension of the I²C-bus by buffering both the data (SDA) and the clock (SCL) lines, thus enabling two buses of 400pF. The I²C-bus capacitance limit of 400pF restricts the number of devices and bus length. The repeater enables the system designer to isolate two halves of a bus, thus more devices or longer length can be accommodated.
- 2-channel, bidirectional buffer
- Active high repeater enable input
- Open-drain input/outputs
- Lock-up free operation
- Supports arbitration and clock stretching across the repeater
- Powered-off high-impedance I²C pins
- Latch-up testing is done to JEDEC standard JESD78 which exceeds 100mA
Applications
Communications & Networking
Technical Specifications
Logic Device Type
Bidirectional
Logic Case Style
SOIC
No. of Pins
8Pins
Supply Voltage Max
3.6V
Logic IC Base Number
-
Operating Temperature Max
85°C
Product Range
-
Logic Family / Base Number
-
IC Case / Package
SOIC
Supply Voltage Min
3V
Logic IC Family
-
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000281