Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerNXP
Manufacturer Part NoPMBFJ112,215
Order Code1349667
Technical Datasheet
Gate Source Breakdown Voltage Max40V
Zero Gate Voltage Drain Current Max-
Zero Gate Voltage Drain Current Idss Min5mA
Gate Source Cutoff Voltage Max-3V
Transistor Case StyleSOT-23
Transistor TypeJFET
Operating Temperature Max150°C
Channel TypeN Channel
No. of Pins3 Pin
Transistor MountingSurface Mount
Product Range-
Qualification-
MSL-
SVHCNo SVHC (17-Dec-2015)
Alternatives for PMBFJ112,215
7 Products Found
Product Overview
The PMBFJ112 is a N-channel symmetrical JFET encapsulated in a surface-mount plastic package. It is designed for use with analogue switches, choppers, commutators, multiplexers, thin and thick film hybrids applications.
- High-speed switching
- Interchangeability of drain and source connections
- Low drain-source ON-state resistance at zero gate voltage
Applications
Industrial, Power Management
Technical Specifications
Gate Source Breakdown Voltage Max
40V
Zero Gate Voltage Drain Current Idss Min
5mA
Transistor Case Style
SOT-23
Operating Temperature Max
150°C
No. of Pins
3 Pin
Product Range
-
MSL
-
Zero Gate Voltage Drain Current Max
-
Gate Source Cutoff Voltage Max
-3V
Transistor Type
JFET
Channel Type
N Channel
Transistor Mounting
Surface Mount
Qualification
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000272
Product traceability