Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerNXP
Manufacturer Part NoPMBFJ175,215
Order Code1758136
Technical Datasheet
Gate Source Breakdown Voltage Max30V
Zero Gate Voltage Drain Current Max70mA
Zero Gate Voltage Drain Current Idss Min7mA
Gate Source Cutoff Voltage Max6V
Transistor Case StyleSOT-23
No. of Pins3 Pin
Operating Temperature Max150°C
Transistor TypeJFET
Channel TypeP Channel
Transistor MountingSurface Mount
Product Range-
Qualification-
Alternatives for PMBFJ175,215
5 Products Found
Product Overview
The PMBFJ175,215 is a P-channel silicon symmetrical JFET housed in plastic micro miniature envelopes. It is a surface-mount device designed for use with analogue switches, choppers and commutator applications.
- Interchangeability of the drain and source connections
Applications
Industrial, Power Management
Technical Specifications
Gate Source Breakdown Voltage Max
30V
Zero Gate Voltage Drain Current Idss Min
7mA
Transistor Case Style
SOT-23
Operating Temperature Max
150°C
Channel Type
P Channel
Product Range
-
Zero Gate Voltage Drain Current Max
70mA
Gate Source Cutoff Voltage Max
6V
No. of Pins
3 Pin
Transistor Type
JFET
Transistor Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006
Product traceability