Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerNXP
Manufacturer Part NoPMBFJ310
Order Code1081474
Technical Datasheet
Gate Source Breakdown Voltage Max-25V
Zero Gate Voltage Drain Current Max60mA
Zero Gate Voltage Drain Current Idss Min24mA
Gate Source Cutoff Voltage Max-6.5V
Transistor Case StyleSOT-23
Operating Temperature Max150°C
Transistor TypeJFET
No. of Pins3 Pin
Channel TypeN Channel
Transistor MountingSurface Mount
Product Range-
Qualification-
MSL-
SVHCNo SVHC (17-Dec-2015)
Alternatives for PMBFJ310
2 Products Found
Product Overview
The PMBFJ310 is a N-channel Silicon Field-Effect Transistor encapsulated in a surface-mount plastic package. It is designed for use with AM input stage in car radios, VHF amplifiers, oscillators and mixers applications.
- Low noise
- Interchangeability of drain and source connections
- High gain
Applications
Industrial, Power Management
Technical Specifications
Gate Source Breakdown Voltage Max
-25V
Zero Gate Voltage Drain Current Idss Min
24mA
Transistor Case Style
SOT-23
Transistor Type
JFET
Channel Type
N Channel
Product Range
-
MSL
-
Zero Gate Voltage Drain Current Max
60mA
Gate Source Cutoff Voltage Max
-6.5V
Operating Temperature Max
150°C
No. of Pins
3 Pin
Transistor Mounting
Surface Mount
Qualification
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Niger
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Niger
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033