Quantity | Price (ex VAT) |
---|---|
4000+ | US$2.881 |
Product Information
Product Overview
QN9090THN/001Y is an ultra-low power, high performance Arm® Cortex®-M4 based wireless microcontroller supporting Bluetooth low energy 5.0 to facilitate the development of Bluetooth low energy applications. The Arm Cortex-M4 is a 32bit core that offers system enhancements such as low power consumption, enhanced debug features, and a high level support of the block integration. It features 1 x PDM digital audio interface with a hardware based voice activity detector to reduce power consumption in voice applications. It supports dual-channel microphone interface, flexible decimators, 16 entry FIFOs and optional DC blocking. Typical applications include Bluetooth low energy 5.0 networks, robust and secure low-power wireless applications, lighting and home automation, toys and gaming peripherals, activity and wellness monitors, personal healthcare devices, wireless occupancy sensors.
- Very low current solution for long battery life, single chip device to run stack and application
- System BOM is low in component count and cost, flexible sensor interfacing
- 2 x I2C-bus interface
- Voltage brown out with 8 programmable thresholds, 1 x analogue comparator
- Battery and temperature sensors, watchdog timer and POR
- Standby power controller, up to 22 digital IOs (DIO)
- 1 x quad SPIFI for accessing an external flash device, random number generator engine
- Sleep mode supported, the CPU in low power state waiting for interrupt
- 640KB flash size, 152KB SRAM size
- Junction temperature range from -40°C to +125°C, HVQFN40 package
Technical Specifications
QN9090 Series Microcontrollers
32 bit
640KB
HVQFN
I2C, QSPI, SPI, USART
8Channels
1.9V
-40°C
Surface Mount
QN9090
No SVHC (27-Jun-2024)
ARM Cortex-M4
48MHz
40Pins
22I/O's
152KB
12Bit
3.6V
125°C
-
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate