Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerNXP
Manufacturer Part NoSC16C550BIB48
Order Code1528399
Technical Datasheet
UART IC TypeSerial UART
No. of Channels1Channels
Data Rate3Mbps
Supply Voltage Min2.25V
Supply Voltage Max5.5V
IC Case / PackageLQFP
No. of Pins48Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
UART IC Type
Serial UART
Data Rate
3Mbps
Supply Voltage Max
5.5V
No. of Pins
48Pins
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (17-Dec-2015)
No. of Channels
1Channels
Supply Voltage Min
2.25V
IC Case / Package
LQFP
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08751