Product Information
Product Overview
The SC16IS762IBS,151 is a Dual UART with I²C-bus/SPI bus interface offering data rates up to 5Mbps, low operating and sleeping current, it also provides the application with 8 additional programmable I/O pins. This chip enables seamless protocol conversion from I²C-bus/SPI to RS-232/RS-485 and is fully bidirectional. The SC16IS762 differs from the interface in that it supports SPI clock speeds up to 15Mbps instead of the 4Mbps supported by the SC16IS752 and in that it supports IrDA SIR up to 1.152Mbps. The internal register set is backward compatible with the widely used and widely popular 16C450. This allows the software to be easily written or ported from another platform.
- Auto hardware flow control using RTS/CTS
- Auto software flow control with programmable Xon/Xoff characters
- Single or double Xon/Xoff characters
- Automatic RS-485 support
- Up to eight programmable I/O pins
- RS-485 driver direction control via RTS signal
- RS-485 driver direction control inversion
- Software reset
- Transmitter and receiver can be enabled/disabled independent of each other
- Receive and Transmit FIFO levels
- Programmable special character detection Line break generation and detection
- Internal loopback mode
- Industrial and commercial temperature ranges
Technical Specifications
Serial UART
5Mbps
2.7V
32Pins
85°C
-
2Channels
2.3V
HVQFN
-40°C
-
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate