Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerNXP
Manufacturer Part NoSSL4101T/1
Order Code2066181
Technical Datasheet
No. of Channels1Channels
Output Current Max700mA
Output Voltage Max-
IC Case / PackageSOIC
No. of Pins16Pins
Input Voltage Min9.5V
Input Voltage Max15.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (17-Dec-2015)
Automotive Qualification Standard-
Device TopologyFlyback
Driver Case StyleSOIC
No. of Outputs1Outputs
Output Current700mA
Output Voltage-
Switching Frequency150kHz
Technical Specifications
No. of Channels
1Channels
Output Voltage Max
-
No. of Pins
16Pins
Input Voltage Max
15.5V
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Driver Case Style
SOIC
Output Current
700mA
Switching Frequency
150kHz
Output Current Max
700mA
IC Case / Package
SOIC
Input Voltage Min
9.5V
IC Mounting
Surface Mount
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (17-Dec-2015)
Device Topology
Flyback
No. of Outputs
1Outputs
Output Voltage
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001