Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerNXP
Manufacturer Part NoTDA2615/N1
Order Code571507
Technical Datasheet
Output Power x Channels @ Load0
Audio Amplifier Type-
No. of Channels2Channels
Supply Voltage Range7.5V to 21V, ± 12V
IC Case / PackageSOT-110
No. of Pins9Pins
Load Impedance8ohm
Output Type2 x Stereo
IC MountingThrough Hole
Operating Temperature Min-25°C
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
Amplifier Case StyleSOT-110
No. of Channels2 Channel
Output Power12W
Technical Specifications
Output Power x Channels @ Load
0
No. of Channels
2Channels
IC Case / Package
SOT-110
Load Impedance
8ohm
IC Mounting
Through Hole
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (17-Dec-2015)
No. of Channels
2 Channel
Audio Amplifier Type
-
Supply Voltage Range
7.5V to 21V, ± 12V
No. of Pins
9Pins
Output Type
2 x Stereo
Operating Temperature Min
-25°C
Product Range
-
MSL
-
Amplifier Case Style
SOT-110
Output Power
12W
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:85423300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0043