Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerNXP
Manufacturer Part NoTDA7073AT/N4
Order Code1854051
Technical Datasheet
IC TypeMotor Driver
Motor Type-
No. of Outputs2Outputs
Output Current600mA
Output Voltage-
IC Case / PackageSOIC
No. of Pins16Pins
Supply Voltage Min3V
Supply Voltage Max18V
Operating Temperature Min-
Operating Temperature Max-
Qualification-
Product Range-
Driver Case StyleSOIC
Technical Specifications
IC Type
Motor Driver
No. of Outputs
2Outputs
Output Voltage
-
No. of Pins
16Pins
Supply Voltage Max
18V
Operating Temperature Max
-
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Motor Type
-
Output Current
600mA
IC Case / Package
SOIC
Supply Voltage Min
3V
Operating Temperature Min
-
Qualification
-
MSL
MSL 1 - Unlimited
Driver Case Style
SOIC
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000175