Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerNXP
Manufacturer Part NoTDA8004T/C1
Order Code1506633
Technical Datasheet
Frequency Min0Hz
Frequency Max20MHz
RF / IF Modulation-
Data Rate-
Transmitting Current-
RF IC Case StyleSOIC
No. of Pins28Pins
Supply Voltage Min2.7V
Supply Voltage Max6.5V
Sensitivity dBm-
Operating Temperature Min-25°C
Operating Temperature Max85°C
MSLMSL 1 - Unlimited
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Frequency Min
0Hz
RF / IF Modulation
-
Transmitting Current
-
No. of Pins
28Pins
Supply Voltage Max
6.5V
Operating Temperature Min
-25°C
MSL
MSL 1 - Unlimited
Frequency Max
20MHz
Data Rate
-
RF IC Case Style
SOIC
Supply Voltage Min
2.7V
Sensitivity dBm
-
Operating Temperature Max
85°C
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006669