Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerNXP
Manufacturer Part NoTEA1716T/1
Order Code2142713
Technical Datasheet
PFC Mode of OperationBoundary Conduction Mode
Control ModeCurrent, Voltage
Frequency Mode-
Supply Voltage Min70V
Supply Voltage Max276V
IC Case / PackageSOIC
No. of Pins24Pins
IC MountingSurface Mount
Switching Frequency Typ125kHz
Switching Frequency Min100kHz
Switching Frequency Max150kHz
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (17-Dec-2015)
Controller IC Case StyleSOIC
Duty Cycle (%)-
Frequency500kHz
Operating Supply Current-
Startup Current-
UVLO-
Technical Specifications
PFC Mode of Operation
Boundary Conduction Mode
Frequency Mode
-
Supply Voltage Max
276V
No. of Pins
24Pins
Switching Frequency Typ
125kHz
Switching Frequency Max
150kHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (17-Dec-2015)
Duty Cycle (%)
-
Operating Supply Current
-
UVLO
-
Control Mode
Current, Voltage
Supply Voltage Min
70V
IC Case / Package
SOIC
IC Mounting
Surface Mount
Switching Frequency Min
100kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Controller IC Case Style
SOIC
Frequency
500kHz
Startup Current
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001