Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | US$187.493 |
Product Information
Product Overview
The TWR-MCF51MM-KIT is a medical development tower system kit for MCF51MM256 Flexis ColdFire 32bit microcontroller. The MCF51MM256 provides ultra low power operation, USB connectivity, graphic display support and unparalleled measurement accuracy, all in a single 32bit microcontroller (MCU), allowing designers to create more fully featured products at a lower cost. The TWR-MCF51MM operates as a standalone debug tool and can also be combined and used as part of the modular tower system development platform. The module can be powered by the open source BDM (OSBDM) circuit via the mini B USB connector when standalone. An onboard, MC9S08JM60 based OSBDM circuit provides a debug interface to the MCF51MM256. The TWR-MCF51MM features two expansion card edge connectors that interface to elevator boards in a tower system, primary and secondary elevator connectors.
- Integrated open source BDM debugging tool
- Small form factor
- Supports external communications interfaces
- Includes power regulation circuitry with standardized bus
- Two 80 pin connectors on the outside to support debugging or expansion to LCD module
- RS232, RS485, CAN, USB interfaces
- Open connector for MED-EKG development board
- Low power
- DIP switches and push buttons for user input
- MMA7361L three axis accelerometer
Applications
Medical, Portable Devices, Sensing & Instrumentation, Industrial, Test & Measurement
Contents
TWR-MCF51MM board, TWR-SER tower system serial module, TWR-ELEV tower system elevator modules, MED-EKG electrocardiograph development kit for tower system, Cables, Quick start guide, DVD with lab tutorials, software, training and collateral.
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
NXP
Flexis - MCF51MM
ColdFire v1
2x Elevator Boards, Cables, DVD
No SVHC (27-Jun-2024)
32bit
ColdFire
MCF51
-
Associated Products
3 Products Found