Product Overview
The UBA2024P/N1 is a high-voltage monolithic integrated Compact Fluorescent Lamp (CFL) Driver for a large range of lamp powers. Specific versions are optimized for 230V and 110V mains supplies. The product family integrates full CFL controller functionality with high voltage half-bridge transistors. All products in the UBA2024 family are pin-to-pin compatible enabling a single application design covering a wide range of power ratings. The IC features a soft start function, an adjustable internal oscillator and an internal drive function with a high-voltage level shifter for driving the half-bridge. To guarantee an accurate 50% duty cycle, the oscillator signal is passed through a divider before being fed to the output drivers.
- High power efficiency
- High integration level with low component counts enabling small form factor electronic ballast
- Integrated bootstrap diode
- Soft start function
- Minimum glow time control
- Integrated low-voltage supply
- Adjustable operating frequency as a result of the embedded oscillator
- An accurate 50% duty cycle provided by an embedded oscillator signal
- Integrated half-bridge power transistors
Applications
Lighting, Industrial
Technical Specifications
11.7V
8Pins
150°C
13.3V
-40°C
UBA2024
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate