Print Page
Product Information
ManufacturerNXP
Manufacturer Part NoUBA20260T/1
Order Code2142702
Product RangeUBA20260
Technical Datasheet
Ballast Controller TypeCCFL Controller
Supply Voltage Min11.9V
Supply Voltage Max12.9V
IC Case / PackageSOIC
No. of Pins16Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeUBA20260
MSLMSL 3 - 168 hours
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Ballast Controller Type
CCFL Controller
Supply Voltage Max
12.9V
No. of Pins
16Pins
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Supply Voltage Min
11.9V
IC Case / Package
SOIC
Operating Temperature Min
-40°C
Product Range
UBA20260
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000638