Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOHMITE
Manufacturer Part NoTFA16C01DBER
Order Code4037192
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerOHMITE
Manufacturer Part NoTFA16C01DBER
Order Code4037192
Technical Datasheet
Frequency Max20GHz
RF Primary FunctionTransceiver
Frequency Response RF Max20GHz
RF Attenuator TypeFixed Attenuator
RF IC Case Style0
Attenuation Typ1dB
IC Case / PackageSMD
No. of Pins3Pins
Operating Temperature Max125°C
Operating Temperature Min-40°C
Product Range0
SVHCNo SVHC (27-Jun-2024)
Product Overview
TFA series fixed thin film precision chip attenuators are designed with the electrodes and resistance patterns formed on a ceramic substrate, resistance is protected by an epoxy-based material on the resistive film. The electrodes are then plated on the exterior. TFA series of fixed attenuators operate over a wide frequency range. These attenuators are designed with thin film technology and have the attenuation circuit integrated into a single chip.
- 1608 (0603) size
- 64mW power rating at 70°C
- 01dB attenuation
- 50 ohm impedance
- Attenuation tolerance of ±0.2db (5GHz), ±0.3db (10GHz), ±0.5db (20GHz)
- VSWR of <lt/>1.2 at 5GHz, <lt/>1.3 at 10GHz and <lt/>1.5 at 20GHz
- Sn terminal plating
- DC to 20GHz frequency range
- Operating temperature range from -40 to +125°C
Technical Specifications
Frequency Max
20GHz
Frequency Response RF Max
20GHz
RF IC Case Style
0
IC Case / Package
SMD
Operating Temperature Max
125°C
Product Range
0
SVHC
No SVHC (27-Jun-2024)
RF Primary Function
Transceiver
RF Attenuator Type
Fixed Attenuator
Attenuation Typ
1dB
No. of Pins
3Pins
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002
Product traceability