Print Page
Product Information
ManufacturerOHMITE
Manufacturer Part NoVM2-038-1AE
Order Code4037171
Product RangeVM Series
Technical Datasheet
Thermal Resistance-
External Width - Metric60mm
External Height - Metric25mm
External Length - Metric38.6mm
External Diameter - Metric-
External Width - Imperial2.36"
External Height - Imperial0.98"
External Length - Imperial1.52"
External Diameter - Imperial-
Product RangeVM Series
Technical Specifications
Thermal Resistance
-
External Height - Metric
25mm
External Diameter - Metric
-
External Height - Imperial
0.98"
External Diameter - Imperial
-
SVHC
No SVHC (23-Jan-2024)
External Width - Metric
60mm
External Length - Metric
38.6mm
External Width - Imperial
2.36"
External Length - Imperial
1.52"
Product Range
VM Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85459090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026
Product traceability