Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | US$11.698 |
Price for:1 Foot
Minimum: 1
Multiple: 1
US$11.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part No4KX20PPSH
Order Code3888905
Technical Datasheet
Cable ShieldingScreened
Thermocouple Wire TypeKX
Length - Imperial-
No. of Pairs4 Pair
Length - Metric-
No. of Max Strands x Strand SizeSolid
Wire Gauge20AWG
Conductor Area CSA0.5mm²
Jacket ColourYellow
Conductor TypeSolid
Colour Code StandardANSI
InsulationPVC (Polyvinylchloride)
Jacket MaterialPVC
Operating Temperature Min0°C
Operating Temperature Max105°C
Conductor MaterialTinned Copper
Product Range-
External Diameter10mm
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Cable Shielding
Screened
Length - Imperial
-
Length - Metric
-
Wire Gauge
20AWG
Jacket Colour
Yellow
Colour Code Standard
ANSI
Jacket Material
PVC
Operating Temperature Max
105°C
Product Range
-
SVHC
Boric acid (14-Jun-2023)
Thermocouple Wire Type
KX
No. of Pairs
4 Pair
No. of Max Strands x Strand Size
Solid
Conductor Area CSA
0.5mm²
Conductor Type
Solid
Insulation
PVC (Polyvinylchloride)
Operating Temperature Min
0°C
Conductor Material
Tinned Copper
External Diameter
10mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444993
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.056699