Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoCHF01887
Order Code3868431
Product RangeCHF7 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerOMEGA
Manufacturer Part NoCHF01887
Order Code3868431
Product RangeCHF7 Series
Technical Datasheet
Power Rating18kW
Supply Voltage480VAC
Sheath MaterialCopper
No. of Elements3Elements
Product RangeCHF7 Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Power Rating
18kW
Sheath Material
Copper
Product Range
CHF7 Series
Supply Voltage
480VAC
No. of Elements
3Elements
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85162950
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):34.82679