Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoCS8DPT-C24-EIP-A
Order Code3805853
Product RangePlatinum Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | US$1,624.080 |
Price for:Each
Minimum: 1
Multiple: 1
US$1,624.08 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoCS8DPT-C24-EIP-A
Order Code3805853
Product RangePlatinum Series
Technical Datasheet
Thermocouple TypeB, C, E, J, K, N, R, S, T
Operating Temperature Max-
Operating Temperature Min-
Temperature Accuracy ±-
Output Voltage Max-
Output Voltage Min-
Product RangePlatinum Series
Technical Specifications
Thermocouple Type
B, C, E, J, K, N, R, S, T
Operating Temperature Min
-
Output Voltage Max
-
Product Range
Platinum Series
Operating Temperature Max
-
Temperature Accuracy ±
-
Output Voltage Min
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.248002