Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoCS8DPT
Order Code3805851
Product RangePlatinum Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | US$1,182.336 |
Price for:Each
Minimum: 1
Multiple: 1
US$1,182.34 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoCS8DPT
Order Code3805851
Product RangePlatinum Series
Technical Datasheet
Thermocouple TypeB, C, E, J, K, N, R, S, T
Operating Temperature Max-
Operating Temperature Min-
Temperature Accuracy ±-
Output Voltage Max-
Output Voltage Min-
Product RangePlatinum Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Thermocouple Type
B, C, E, J, K, N, R, S, T
Operating Temperature Min
-
Output Voltage Max
-
Product Range
Platinum Series
Operating Temperature Max
-
Temperature Accuracy ±
-
Output Voltage Min
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.133697