Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFD-433
Order Code3871292
Product RangeFD-400 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | US$4,687.320 |
Price for:Each
Minimum: 1
Multiple: 1
US$4,687.32 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFD-433
Order Code3871292
Product RangeFD-400 Series
Technical Datasheet
Flow Rate Min254.85l/min
Flow Rate Max50970.32l/min
Supply Voltage Min12V
Supply Voltage Max28V
Accuracy2%
Product RangeFD-400 Series
SVHCNo SVHC (17-Jan-2022)
Supply Voltage DC Max28V
Technical Specifications
Flow Rate Min
254.85l/min
Supply Voltage Min
12V
Accuracy
2%
SVHC
No SVHC (17-Jan-2022)
Flow Rate Max
50970.32l/min
Supply Voltage Max
28V
Product Range
FD-400 Series
Supply Voltage DC Max
28V
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90261029
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.995805