Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoG2S15T42GMX
Order Code3995774
Product RangeFLOMEC G2 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | US$2,456.220 |
Price for:Each
Minimum: 1
Multiple: 1
US$2,456.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoG2S15T42GMX
Order Code3995774
Product RangeFLOMEC G2 Series
Technical Datasheet
Sensor TypeTurbine Flowmeter
Flow Rate Min10GPM (US)
Flow Rate Max100GPM (US)
Operating Pressure Min-
Operating Pressure Max1500psi
Supply Voltage Min-
Supply Voltage Max-
Accuracy0.75%
Accuracy± 1%
Media TypeLiquid
Process Connection Size1-1/2"
Process Connection TypeTri-Clamp
Pipe Size-
Sensor Mounting-
Operating Temperature Min-18°C
Operating Temperature Max60°C
Product RangeFLOMEC G2 Series
Technical Specifications
Sensor Type
Turbine Flowmeter
Flow Rate Max
100GPM (US)
Operating Pressure Max
1500psi
Supply Voltage Max
-
Accuracy
± 1%
Process Connection Size
1-1/2"
Pipe Size
-
Operating Temperature Min
-18°C
Product Range
FLOMEC G2 Series
Flow Rate Min
10GPM (US)
Operating Pressure Min
-
Supply Voltage Min
-
Accuracy
0.75%
Media Type
Liquid
Process Connection Type
Tri-Clamp
Sensor Mounting
-
Operating Temperature Max
60°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90261021
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.366885