Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoHYP0-33-1-K-G-60-SMPW-M
Order Code3799185
Product RangeHYP Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | US$338.390 |
Price for:Each
Minimum: 1
Multiple: 1
US$338.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoHYP0-33-1-K-G-60-SMPW-M
Order Code3799185
Product RangeHYP Series
Technical Datasheet
Thermocouple TypeK
Sensing Temperature Min0°C
Measured Temperature Min0°C
Measured Temperature Max160°C
Sensing Temperature Max160°C
Sensor Body MaterialStainless Steel
Lead Length - Imperial60"
Lead Length - Metric1.53m
Probe Length - Imperial1"
Probe Length - Metric25.4mm
Probe Diameter - Imperial0.062"
Probe Diameter - Metric1.58mm
Product RangeHYP Series
Technical Specifications
Thermocouple Type
K
Measured Temperature Min
0°C
Sensing Temperature Max
160°C
Lead Length - Imperial
60"
Probe Length - Imperial
1"
Probe Diameter - Imperial
0.062"
Product Range
HYP Series
Sensing Temperature Min
0°C
Measured Temperature Max
160°C
Sensor Body Material
Stainless Steel
Lead Length - Metric
1.53m
Probe Length - Metric
25.4mm
Probe Diameter - Metric
1.58mm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.068946