Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoM12CM-T24SSPC-RF-5
Order Code3876557
Product RangeM12CM RTD Series
Technical Datasheet
3 In Stock
Need more?
UK Stock
Order before 3pm standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | US$105.083 |
Price for:Each
Minimum: 1
Multiple: 1
US$105.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoM12CM-T24SSPC-RF-5
Order Code3876557
Product RangeM12CM RTD Series
Technical Datasheet
Connector Type A90° M12 Receptacle
Connector Type BFree End
No. of Positions-
Cable Length - Metric5m
Cable Length - Imperial16.4ft
Product RangeM12CM RTD Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
M12CM-RTD series is a high temperature M12 extension cable for probes, sensors and transmitters. This high temperature M12 extension cable can be used at temperatures up to 205°C, not limited to the 85°C rating common with most other cables. Made with FEP insulated and jacketed cable, and liquid crystal polymer overmolded connectors, this M12 extension cable can really take the heat. This cable is designed specifically to work with our higher temperature rated PR-26 and PR-31 RTD sensors, but this can be used with any of our M12 enabled RTD and Thermistor temperature sensors.
- Straight socket style M12 connector one end with stripped leads the other end
- Maximum operating temperature is 205°C
- FEP insulated cable, LCP over-moulded M12 connector
- 4-Wire, #24 AWG stranded silver plated copper conductors
- IP65 moisture resistance
- Length is 5000mm
- Right angled female connector
- Stripped leads termination
Technical Specifications
Connector Type A
90° M12 Receptacle
No. of Positions
-
Cable Length - Imperial
16.4ft
SVHC
No SVHC (17-Jan-2022)
Connector Type B
Free End
Cable Length - Metric
5m
Product Range
M12CM RTD Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444920
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11612