Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoM12CM-T24SSPC-SF-15
Order Code3876559
Product RangeM12CM RTD Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | US$157.839 |
Price for:Each
Minimum: 1
Multiple: 1
US$157.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoM12CM-T24SSPC-SF-15
Order Code3876559
Product RangeM12CM RTD Series
Technical Datasheet
Connector Type AM12 Receptacle
Connector Type BFree End
No. of Positions-
Cable Length - Metric15m
Cable Length - Imperial49.2ft
Product RangeM12CM RTD Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Connector Type A
M12 Receptacle
No. of Positions
-
Cable Length - Imperial
49.2ft
SVHC
No SVHC (17-Jan-2022)
Connector Type B
Free End
Cable Length - Metric
15m
Product Range
M12CM RTD Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444920
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001