Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoOB-700
Order Code3813334
Product RangeOMEGABOND Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | US$63.342 |
Price for:Each
Minimum: 1
Multiple: 1
US$63.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoOB-700
Order Code3813334
Product RangeOMEGABOND Series
Technical Datasheet
Potting Compound Type-
Dispensing MethodContainer
Compound ColourWhite
Volume-
Weight8oz
Product RangeOMEGABOND Series
Product Overview
- High temperature chemical set cement
- Sodium silicate base, one-part ceramic cement (ceramic-like body)
- Resists temperatures to 827°C (1600°F)
- Resists oil, solvents and most acids (except hydrofluoric)
- Heat conductive and thermal shock resistant
- Excellent electrical insulator
- Adheres to metals, ceramics, glass, porcelain and most other surfaces
- Excellent mechanical bonding characteristics
- Used in assembling/sealing applications that are typical for electrical equipment
- Ideal for coating applications on moulds and forms that produce special patterns and shapes
Technical Specifications
Potting Compound Type
-
Compound Colour
White
Weight
8oz
Dispensing Method
Container
Volume
-
Product Range
OMEGABOND Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:35061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.34927