| Quantity | Price (ex VAT) |
|---|---|
| 1+ | US$460.558 |
Product Information
Product Overview
OM-21-10PK is a single-use cold chain PDF temperature data logger (10 pack). The OM-21 data logger is for use in cold chain applications to monitor the transportation of pharmaceuticals, food and other temperature sensitive products. The data logger is completely user-programmable including language selection, sampling interval, start delay, alarm delay, temperature units, alarm range, alarm type, password and username. The unit’s compact, lightweight, waterproof and flat design allows it to fit inside any package. No special software or driver is required for set-up or download of data. On completion of data logging a PDF report is automatically generated containing data summary, graph and tabular results. The data logger appears as a mass storage device when connected to the PC. User manual, set-up utility and PDF report are all stored in the data logger.
- Plug-and-play USB 2.0 interface
- No special software or driver required for programming and download
- Automatically generates a PDF report while connected to PC
- PDF report contains summary, graph and detailed data list
- Low cost single use with accurate thermistor sensor
- EN12830, FDA 21 CFR part 11 compliance
- IP65 protection class
- Operating temperature range from -30 to 70°C (-22 to 158°F)
- Dimension is 73 L x 33 W x 2.5mm D (2.87 x 1.30 x 0.10") (unpouched size)
Technical Specifications
Temperature