Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoPR-11-2-100-1/16-4-E
Order Code3868051
Product RangePR-11 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | US$272.717 |
Price for:Each
Minimum: 1
Multiple: 1
US$272.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPR-11-2-100-1/16-4-E
Order Code3868051
Product RangePR-11 Series
Technical Datasheet
RTD TypeProbe
Sensing Temperature Min-30°C
Sensing Temperature Max350°C
RTD AccuracyClass A
Resistance100ohm
Measured Temperature Min-200°C
Measured Temperature Max600°C
Resistance @ 0°C100ohm
RTD Element MaterialPlatinum
Probe MaterialStainless Steel
Probe Diameter1.587mm
Probe Length4"
Cable Length - Metric1m
Cable Length - Imperial3.3ft
Cable TerminationWire Leaded
Wire Configuration3-Wire
Product RangePR-11 Series
Technical Specifications
RTD Type
Probe
Sensing Temperature Max
350°C
Resistance
100ohm
Measured Temperature Max
600°C
RTD Element Material
Platinum
Probe Diameter
1.587mm
Cable Length - Metric
1m
Cable Termination
Wire Leaded
Product Range
PR-11 Series
Sensing Temperature Min
-30°C
RTD Accuracy
Class A
Measured Temperature Min
-200°C
Resistance @ 0°C
100ohm
Probe Material
Stainless Steel
Probe Length
4"
Cable Length - Imperial
3.3ft
Wire Configuration
3-Wire
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02994