Print Page
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | US$98.852 |
Price for:Each
Minimum: 1
Multiple: 1
US$98.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoW2142
Order Code3868277
Product RangeW Series
Technical Datasheet
RTD TypeComponent with Leads
Sensing Temperature Min-50°C
Sensing Temperature Max600°C
RTD Accuracy-
Measured Temperature Min-50°C
Resistance1kohm
Measured Temperature Max600°C
Resistance @ 0°C1kohm
RTD Element MaterialPlatinum
Probe MaterialCeramic
Probe Diameter3mm
Probe Length12mm
Cable Length - Metric15mm
Cable Length - Imperial0.59"
Cable TerminationWire Leaded
Wire Termination2-Wire
Product RangeW Series
Technical Specifications
RTD Type
Component with Leads
Sensing Temperature Max
600°C
Measured Temperature Min
-50°C
Measured Temperature Max
600°C
RTD Element Material
Platinum
Probe Diameter
3mm
Cable Length - Metric
15mm
Cable Termination
Wire Leaded
Product Range
W Series
Sensing Temperature Min
-50°C
RTD Accuracy
-
Resistance
1kohm
Resistance @ 0°C
1kohm
Probe Material
Ceramic
Probe Length
12mm
Cable Length - Imperial
0.59"
Wire Termination
2-Wire
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00998