Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD6F-CABLE3
Order Code4306540
Product RangeD6F Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | US$7.852 |
Price for:Each
Minimum: 1
Multiple: 1
US$7.85 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD6F-CABLE3
Order Code4306540
Product RangeD6F Series
Technical Datasheet
Connector Type AWire to Board Connector
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric750mm
Cable Length - Imperial29.5"
Product RangeD6F Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Connector Type A
Wire to Board Connector
No. of Positions
4 Positions
Cable Length - Imperial
29.5"
SVHC
No SVHC (14-Jun-2023)
Connector Type B
Free End
Cable Length - Metric
750mm
Product Range
D6F Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01085