Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoF0301
Order Code1603080
Technical Datasheet
189 In Stock
Need more?
UK Stock
Order before 3pm standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | US$27.765 |
5+ | US$26.371 |
10+ | US$25.849 |
25+ | US$25.313 |
50+ | US$24.790 |
Price for:Each
Minimum: 1
Multiple: 1
US$27.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoF0301
Order Code1603080
Technical Datasheet
Current Rating-
Product Range-
Product Overview
The F0301 is a 1m Standard Electrode made of stainless steel SUS304 can be used in applications for purified water and SUS316 can be used in applications where resistance to corrosion is required. It is suitable for applications where long electrodes are required, a connection nut and two lock nuts can be used to extend the electrodes 1m at a time.
Applications
Automation & Process Control
Warnings
Do not touch the terminals while power is being supplied. Doing so may possibly result in electric shock. Be careful of the distances between electrodes.
Technical Specifications
Current Rating
-
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90261089
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18