Print Page
Image is for illustrative purposes only. Please refer to product description.
156 In Stock
Need more?
Delivery in 10-14 Business Days(US stock)
Order before 3pm standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | US$142.241 |
Price for:Each
Minimum: 1
Multiple: 1
US$142.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Technical Specifications
Product Range
-
Switch Terminals
Screw
Contact Current AC Max
5A
Contact Voltage DC Max
250V
Contact Configuration
DPST
Contact Voltage AC Max
500V
IP Rating
-
Contact Current DC Max
2A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.110225
Product traceability