Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3Z-D66
Order Code1909105
Product RangeE3Z Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | US$144.988 |
Price for:Each
Minimum: 1
Multiple: 1
US$144.99 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3Z-D66
Order Code1909105
Product RangeE3Z Series
Technical Datasheet
Sensing Range Max100mm
Supply Voltage DC Min12V
Sensor Output TypeNPN
Supply Voltage DC Max24V
Product RangeE3Z Series
Supply Voltage Min12VDC
Supply Voltage Max24VDC
Technical Specifications
Sensing Range Max
100mm
Sensor Output Type
NPN
Product Range
E3Z Series
Supply Voltage Max
24VDC
Supply Voltage DC Min
12V
Supply Voltage DC Max
24V
Supply Voltage Min
12VDC
Technical Docs (1)
Alternatives for E3Z-D66
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02