Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoNS5-SQ11B-V2
Order Code3414850
Product RangeNS5-V2 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoNS5-SQ11B-V2
Order Code3414850
Product RangeNS5-V2 Series
Technical Datasheet
Meter Display TypeTFT LCD Color
Display Size88.4mm x 117.2mm
Display Resolution320 x 240 Pixels
Screen Size5.7"
Supply Voltage Min20.4VDC
Supply Voltage Max27.6VDC
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangeNS5-V2 Series
SVHCTo Be Advised
Technical Specifications
Meter Display Type
TFT LCD Color
Display Resolution
320 x 240 Pixels
Supply Voltage Min
20.4VDC
Operating Temperature Min
0°C
Product Range
NS5-V2 Series
Display Size
88.4mm x 117.2mm
Screen Size
5.7"
Supply Voltage Max
27.6VDC
Operating Temperature Max
50°C
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:84716070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.85