Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerONSEMI
Manufacturer Part NoAX5051-1-TW30
Order Code3253657
Technical Datasheet
Frequency Min400MHz
Frequency Max940MHz
RF / IF ModulationASK, FSK, MSK, O-QPSK, PSK
Data Rate600Kbps
Receiving Current19mA
RF IC Case StyleQFN
No. of Pins28Pins
Supply Voltage Min2.2V
Supply Voltage Max3.6V
Transmitting Current45mA
Output Power (dBm)16dBm
Sensitivity dBm-116dBm
RF Transceiver ApplicationsAMR, Access Control, Remote Control, RFID, Telemetry, Wireless Audio/Networks/M-bus
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Frequency Min
400MHz
RF / IF Modulation
ASK, FSK, MSK, O-QPSK, PSK
Receiving Current
19mA
No. of Pins
28Pins
Supply Voltage Max
3.6V
Output Power (dBm)
16dBm
RF Transceiver Applications
AMR, Access Control, Remote Control, RFID, Telemetry, Wireless Audio/Networks/M-bus
Operating Temperature Max
85°C
SVHC
No SVHC (15-Jan-2018)
Frequency Max
940MHz
Data Rate
600Kbps
RF IC Case Style
QFN
Supply Voltage Min
2.2V
Transmitting Current
45mA
Sensitivity dBm
-116dBm
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:5A991.b.4.b
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001