Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoFST16211MTDX
Order Code3610556
Technical Datasheet
No. of Channels24Channels
Output Current-
Switch TypeBus Switch
On State Resistance Max20ohm
IC Case / PackageTSSOP
Logic Case StyleTSSOP
No. of Pins56Pins
Supply Voltage Min4V
Supply Voltage Max5.5V
Product Range-
MSLMSL 2 - 1 year
SVHCNo SVHC (15-Jan-2018)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Channels
24Channels
Switch Type
Bus Switch
IC Case / Package
TSSOP
No. of Pins
56Pins
Supply Voltage Max
5.5V
MSL
MSL 2 - 1 year
Output Current
-
On State Resistance Max
20ohm
Logic Case Style
TSSOP
Supply Voltage Min
4V
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1