Product Information
Product Overview
The C−Series low-light sensors from ON Semiconductor feature an industry-leading low dark-count rate combined with a high PDE. For ultrafast timing applications, C-Series sensors have a fast output that can have a rise time of 300 ps and a pulse width of 600 ps. The C−Series is available in different sensor sizes (1 mm, 3 mm and 6 mm) and packaged in a 4-side tileable surface mount (SMT) package that is compatible with industry standard, lead-free, reflow soldering processes. An SiPM is formed of a large number (hundreds or thousands) of microcells. Each microcell is an avalanche photodiode with its own quench resistor and a capacitively coupled fast output. These microcells are arranged in a close-packed array.
- less than 40% PDE at 420 nm, and extended sensitivity to 300 nm for improved UV sensitivity
- Ultra-low dark count rates of 30 kHz/mm2
- Exceptional breakdown voltage uniformity of ±250 mV over all C-Series products
- Temperature stability of 21.5 mV/°C
- Ultra-fast rise times of 300 ps with 600 ps pulse width from a unique "fast output" terminal
- Bias voltage of less than 30 V
- Solid state alternative to the legacy PMT for a wide range of applications
- High gain of 106 leads to single photon sensitivity
- Best Vbr uniformity in the industry
Technical Specifications
C-Series SiPM Sensor
576Microcells
420nm
CWDFN
MSL 4 - 72 hours
1mm x 1mm
35µm
CWDFN
4Pins
No SVHC (15-Jan-2018)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate