Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP81245MNTXG
Order Code2563913
Technical Datasheet
Control ModeCurrent Mode Control
Supply Voltage Min4.75V
Supply Voltage Max5.25V
No. of Outputs3Outputs
Duty Cycle (%)100%
IC Case / PackageQFN
No. of Pins52Pins
Switching Frequency750kHz
Topology-
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Automotive Qualification Standard-
Controller IC Case StyleQFN
No. of Outputs3 Output
Technical Specifications
Control Mode
Current Mode Control
Supply Voltage Max
5.25V
Duty Cycle (%)
100%
No. of Pins
52Pins
Topology
-
Operating Temperature Max
100°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Controller IC Case Style
QFN
Supply Voltage Min
4.75V
No. of Outputs
3Outputs
IC Case / Package
QFN
Switching Frequency
750kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
No. of Outputs
3 Output
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0112
Product traceability