Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerONSEMI
Manufacturer Part NoNGD15N41CLT4G
Order Code1703995
Technical Datasheet
Continuous Collector Current15A
Collector Emitter Saturation Voltage2.1V
Power Dissipation107W
Collector Emitter Voltage Max410V
Transistor Case StyleTO-252 (DPAK)
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingSurface Mount
Product Range-
Technical Specifications
Continuous Collector Current
15A
Power Dissipation
107W
Transistor Case Style
TO-252 (DPAK)
Operating Temperature Max
175°C
Product Range
-
Collector Emitter Saturation Voltage
2.1V
Collector Emitter Voltage Max
410V
No. of Pins
3Pins
Transistor Mounting
Surface Mount
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00023