Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part No2N3820..
Order Code1467937
Technical Datasheet
Gate Source Breakdown Voltage Max20V
Zero Gate Voltage Drain Current Max-15mA
Zero Gate Voltage Drain Current Idss Min-300µA
Gate Source Cutoff Voltage Max8V
Transistor Case StyleTO-92
Transistor TypeJFET
No. of Pins3 Pin
Channel TypeP Channel
Transistor MountingThrough Hole
Operating Temperature Max-
Product Range-
Qualification-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Gate Source Breakdown Voltage Max
20V
Zero Gate Voltage Drain Current Idss Min
-300µA
Transistor Case Style
TO-92
No. of Pins
3 Pin
Transistor Mounting
Through Hole
Product Range
-
MSL
MSL 1 - Unlimited
Zero Gate Voltage Drain Current Max
-15mA
Gate Source Cutoff Voltage Max
8V
Transistor Type
JFET
Channel Type
P Channel
Operating Temperature Max
-
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00025