Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerONSEMI
Manufacturer Part NoADT7476ARQZ
Order Code1536222
Technical Datasheet
Sensor Output TypeDigital
Accuracy± 1.5°C
Sensing Accuracy Range 0.5C
Sensing Temperature Min-40°C
Measured Temperature Min-63°C
Sensing Temperature Max+125°C
Measured Temperature Max127°C
Sensor Case / PackageQSOP
Sensor Case StyleQSOP
No. of Pins24Pins
Supply Voltage Min3V
Supply Voltage Max3.6V
No. of Channels-
Resolution-
Output InterfaceSMBus
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSL-
Technical Specifications
Sensor Output Type
Digital
Sensing Accuracy Range
0.5C
Measured Temperature Min
-63°C
Measured Temperature Max
127°C
Sensor Case Style
QSOP
Supply Voltage Min
3V
No. of Channels
-
Output Interface
SMBus
Operating Temperature Max
125°C
Qualification
-
Accuracy
± 1.5°C
Sensing Temperature Min
-40°C
Sensing Temperature Max
+125°C
Sensor Case / Package
QSOP
No. of Pins
24Pins
Supply Voltage Max
3.6V
Resolution
-
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000076