Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerONSEMI
Manufacturer Part NoAX-SFEU-1-01-TB05
Order Code2521328
Technical Datasheet
Frequency Min868.13MHz
Frequency Max869.53MHz
RF / IF ModulationGFSK
Data Rate600bps
Receiving Current10mA
RF IC Case StyleQFN
No. of Pins40Pins
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Transmitting Current49mA
Output Power (dBm)14dBm
Sensitivity dBm-126dBm
RF Transceiver ApplicationsSigfox Networks Up-link and Down-link
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Technical Specifications
Frequency Min
868.13MHz
RF / IF Modulation
GFSK
Receiving Current
10mA
No. of Pins
40Pins
Supply Voltage Max
3.6V
Output Power (dBm)
14dBm
RF Transceiver Applications
Sigfox Networks Up-link and Down-link
Operating Temperature Max
85°C
Frequency Max
869.53MHz
Data Rate
600bps
RF IC Case Style
QFN
Supply Voltage Min
1.8V
Transmitting Current
49mA
Sensitivity dBm
-126dBm
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000372
Product traceability