Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoBD788G
Order Code2101814
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max60V
Continuous Collector Current4A
Power Dissipation15W
Transistor Case StyleTO-225
Transistor MountingThrough Hole
No. of Pins3Pins
Transition Frequency50MHz
DC Current Gain hFE Min40hFE
Operating Temperature Max150°C
Product Range-
Qualification-
Product Overview
The BD788G is a 4A PNP bipolar complementary silicon Power Transistor is designed for lower power audio amplifier and low current, high speed switching applications.
- Complementary device
- Low collector-emitter sustaining voltage VCEO(sus) 60VDC minimum
Applications
Industrial, Power Management
Technical Specifications
Transistor Polarity
PNP
Continuous Collector Current
4A
Transistor Case Style
TO-225
No. of Pins
3Pins
DC Current Gain hFE Min
40hFE
Product Range
-
Collector Emitter Voltage Max
60V
Power Dissipation
15W
Transistor Mounting
Through Hole
Transition Frequency
50MHz
Operating Temperature Max
150°C
Qualification
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000735
Product traceability