Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Overview
CAN-GEVB is a CAN (Controller Area Network) driver shield evaluation board. It demonstrates the NCV7342 CAN transceiver, an interface between a controller area network (CAN) protocol controller and the physical bus that can be used in both 12V and 24V systems and is connected to the IoT through the PCA9655E's 16 bits of General Purpose parallel Input and Output (GPIO) expansion through the I2C-bus and SMBus.
Technical Specifications
Kit Application Type
Interface
Silicon Manufacturer
On Semiconductor
Product Range
IOT
Application Sub Type
CAN Transceiver
Silicon Core Number
NCV7342
Kit Contents
Eval Board NCV7342
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25