Print Page
Product Information
Alternatives for FAN7711M
1 Product Found
Technical Specifications
Ballast Controller Type
-
Supply Voltage Max
600V
No. of Pins
8Pins
Operating Temperature Max
125°C
Supply Voltage Min
-
IC Case / Package
SOIC
Operating Temperature Min
-25°C
Product Range
FAN7711
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000175