Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoFDMC8030
Order Code2985424
Product RangePowerTrench Series
Technical Datasheet
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDMC8030
Order Code2985424
Product RangePowerTrench Series
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds N Channel40V
Drain Source Voltage Vds P Channel40V
Continuous Drain Current Id N Channel12A
Continuous Drain Current Id P Channel12A
Drain Source On State Resistance N Channel0.008ohm
Drain Source On State Resistance P Channel0.008ohm
Transistor Case StylePower 33
No. of Pins8Pins
Power Dissipation N Channel14W
Power Dissipation P Channel14W
Operating Temperature Max150°C
Product RangePowerTrench Series
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds P Channel
40V
Continuous Drain Current Id P Channel
12A
Drain Source On State Resistance P Channel
0.008ohm
No. of Pins
8Pins
Power Dissipation P Channel
14W
Product Range
PowerTrench Series
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
40V
Continuous Drain Current Id N Channel
12A
Drain Source On State Resistance N Channel
0.008ohm
Transistor Case Style
Power 33
Power Dissipation N Channel
14W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00007
Product traceability